RS PRO Brown 4mm² Hook Up Wire, 12 AWG, 100m, PVC Insulation

RS Stock No.: 201-0569Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Brown

American Wire Gauge

12 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

450/750 V

CPR Certification

Eca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Series

H07VK

Shield Type

Unshielded

Number of Strands

1

Size of Strands

mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Brown 4mm² Hook Up Wire, 12 AWG, 100m, PVC Insulation

P.O.A.

RS PRO Brown 4mm² Hook Up Wire, 12 AWG, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Brown

American Wire Gauge

12 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

450/750 V

CPR Certification

Eca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Series

H07VK

Shield Type

Unshielded

Number of Strands

1

Size of Strands

mm

Country of Origin

Italy

You may be interested in