RS PRO Brown Aluminium Louvre, Parallel Slat, 501 x 501mm
RS Stock No.: 432-794Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDimensions
501 x 501mm
Flange Width
32mm
Slat Configuration
Parallel
Material
Aluminium
Colour
Brown
Height
450mm
Width
450mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Brown Aluminium Louvre, Parallel Slat, 501 x 501mm
1
P.O.A.
RS PRO Brown Aluminium Louvre, Parallel Slat, 501 x 501mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProDimensions
501 x 501mm
Flange Width
32mm
Slat Configuration
Parallel
Material
Aluminium
Colour
Brown
Height
450mm
Width
450mm
Country of Origin
United Kingdom