Technical documents
Specifications
Brand
RS ProSupply Voltage
1.5 → 3 V dc
DC Motor Type
Brushed
Power Rating
1.21 W
Output Speed
8200 → 14000 rpm
Shaft Diameter
2mm
Maximum Output Torque
10.4 gcm
Dimensions
21 (Dia.) x 38 mm
Current Rating
960 mA
Length
38mm
Core Construction
Iron Core
Distrelec Product Id
30414272
Country of Origin
China
Product details
RS PRO DC Motor
The RS PRO DC Motor are a range of motors that feature a variety of high power motors, essential for a variation in speed torque, motor speed and voltage. A durable construction ensures the application will perform to a high standard.
Features and benefits
Available in a selection of speeds
Variety of voltages and output torques
Reliable and high quality
Iron core construction
How do these DC Motors work?
Almost all DC Motors feature an internal mechanism that converts direct current electrical energy into mechanical energy. However, these permanent magnetic motors are more energy efficient and reliable due to reduced power consumption.
What are the uses of a DC Motor?
A number of devices that allow a DC motor to control the application via speed, drive and power. An example of these devices are:
Vacuum cleaners
Air Compressors
Hair Dryers
Power Tools
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
1.5 → 3 V dc
DC Motor Type
Brushed
Power Rating
1.21 W
Output Speed
8200 → 14000 rpm
Shaft Diameter
2mm
Maximum Output Torque
10.4 gcm
Dimensions
21 (Dia.) x 38 mm
Current Rating
960 mA
Length
38mm
Core Construction
Iron Core
Distrelec Product Id
30414272
Country of Origin
China
Product details
RS PRO DC Motor
The RS PRO DC Motor are a range of motors that feature a variety of high power motors, essential for a variation in speed torque, motor speed and voltage. A durable construction ensures the application will perform to a high standard.
Features and benefits
Available in a selection of speeds
Variety of voltages and output torques
Reliable and high quality
Iron core construction
How do these DC Motors work?
Almost all DC Motors feature an internal mechanism that converts direct current electrical energy into mechanical energy. However, these permanent magnetic motors are more energy efficient and reliable due to reduced power consumption.
What are the uses of a DC Motor?
A number of devices that allow a DC motor to control the application via speed, drive and power. An example of these devices are:
Vacuum cleaners
Air Compressors
Hair Dryers
Power Tools
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.