RS PRO Brushed Geared DC Geared Motor, 7 W, 12 V dc, 10 Ncm, 822 rpm, 6mm Shaft Diameter

RS Stock No.: 834-7603Brand: RS PRODistrelec Article No.: 30403569
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

7 W

Output Speed

822 rpm

Shaft Diameter

6mm

Maximum Output Torque

10 Ncm

Gearhead Type

Spur

Dimensions

32 (Dia.) x 89.4 mm

Current Rating

990 mA

Length

66.5mm

Width

32 (Dia.)mm

Core Construction

Iron Core

Series

940D

Country of Origin

Taiwan, Province Of China

Product details

32mm Epicyclic Geared Motors - 940D Series

Designed for use within industrial applications where robust construction is key

Premium materials boasting high quality construction for use within heavy duty environments
32mm Epicyclic geared motors
Sleeve output bearings
Metal housing material

Stock information temporarily unavailable.

P.O.A.

RS PRO Brushed Geared DC Geared Motor, 7 W, 12 V dc, 10 Ncm, 822 rpm, 6mm Shaft Diameter

P.O.A.

RS PRO Brushed Geared DC Geared Motor, 7 W, 12 V dc, 10 Ncm, 822 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

7 W

Output Speed

822 rpm

Shaft Diameter

6mm

Maximum Output Torque

10 Ncm

Gearhead Type

Spur

Dimensions

32 (Dia.) x 89.4 mm

Current Rating

990 mA

Length

66.5mm

Width

32 (Dia.)mm

Core Construction

Iron Core

Series

940D

Country of Origin

Taiwan, Province Of China

Product details

32mm Epicyclic Geared Motors - 940D Series

Designed for use within industrial applications where robust construction is key

Premium materials boasting high quality construction for use within heavy duty environments
32mm Epicyclic geared motors
Sleeve output bearings
Metal housing material