RS PRO Brushed Geared DC Geared Motor, 7 W, 12 V dc, 29 Ncm, 153 rpm, 6mm Shaft Diameter

RS Stock No.: 834-7657Brand: RS PRO
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

7 W

Output Speed

153 rpm

Shaft Diameter

6mm

Maximum Output Torque

29 Ncm

Gearhead Type

Spur

Dimensions

37 (Dia.) x 73.7 mm

Current Rating

840mA

Length

73.7mm

Width

37 (Dia.)mm

Core Construction

Iron Core

Series

980DLN

Country of Origin

Taiwan, Province Of China

Product details

35mm Spur Geared Motor - 980D Series

Premium materials boasting high quality construction for use within heavy duty environments

Designed for industrial and model applications
Robust units which boast a high quality five pole motor
Sintered bronze bearings
High torque transfer from the motor through the gearbox due to bronze output bearings

Stock information temporarily unavailable.

P.O.A.

RS PRO Brushed Geared DC Geared Motor, 7 W, 12 V dc, 29 Ncm, 153 rpm, 6mm Shaft Diameter

P.O.A.

RS PRO Brushed Geared DC Geared Motor, 7 W, 12 V dc, 29 Ncm, 153 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

7 W

Output Speed

153 rpm

Shaft Diameter

6mm

Maximum Output Torque

29 Ncm

Gearhead Type

Spur

Dimensions

37 (Dia.) x 73.7 mm

Current Rating

840mA

Length

73.7mm

Width

37 (Dia.)mm

Core Construction

Iron Core

Series

980DLN

Country of Origin

Taiwan, Province Of China

Product details

35mm Spur Geared Motor - 980D Series

Premium materials boasting high quality construction for use within heavy duty environments

Designed for industrial and model applications
Robust units which boast a high quality five pole motor
Sintered bronze bearings
High torque transfer from the motor through the gearbox due to bronze output bearings