Technical documents
Specifications
Brand
RS ProSupply Voltage
6 V dc
DC Motor Type
Brushed Geared
Power Rating
0.46 W
Output Speed
145 rpm
Shaft Diameter
3mm
Maximum Output Torque
202 g.cm
Gearhead Type
Spur
Dimensions
15.1 x 12 x 10 mm
Current Rating
170 mA
Length
24.25mm
Width
12mm
Depth
10mm
Series
951D
Core Construction
Metal
Distrelec Product Id
30403472
Country of Origin
Taiwan, Province Of China
Product details
12mm Subminature DC Motors - 951D Series
Designed for use within industrial applications where robust construction is key
Premium materials boasting high quality construction for use within heavy duty environments
12mm subminature spur geared motors
Bronze output bearings
Operating temperature: -10°C → +60°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
6 V dc
DC Motor Type
Brushed Geared
Power Rating
0.46 W
Output Speed
145 rpm
Shaft Diameter
3mm
Maximum Output Torque
202 g.cm
Gearhead Type
Spur
Dimensions
15.1 x 12 x 10 mm
Current Rating
170 mA
Length
24.25mm
Width
12mm
Depth
10mm
Series
951D
Core Construction
Metal
Distrelec Product Id
30403472
Country of Origin
Taiwan, Province Of China
Product details
12mm Subminature DC Motors - 951D Series
Designed for use within industrial applications where robust construction is key
Premium materials boasting high quality construction for use within heavy duty environments
12mm subminature spur geared motors
Bronze output bearings
Operating temperature: -10°C → +60°C