RS PRO Brushless DC Motor, 24 V dc, 0.11 Nm, 4800 rpm, 25mm Shaft Diameter
RS Stock No.: 216-3789Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V dc
DC Motor Type
Brushless
Output Speed
4800 rpm
Shaft Diameter
25mm
Maximum Output Torque
0.11 Nm
Length
40mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Brushless DC Motor, 24 V dc, 0.11 Nm, 4800 rpm, 25mm Shaft Diameter
1
P.O.A.
RS PRO Brushless DC Motor, 24 V dc, 0.11 Nm, 4800 rpm, 25mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V dc
DC Motor Type
Brushless
Output Speed
4800 rpm
Shaft Diameter
25mm
Maximum Output Torque
0.11 Nm
Length
40mm
Country of Origin
China