RS PRO Brushless DC Motor, 24 V dc, 0.25 Nm, 5260 rpm, 4mm Shaft Diameter

RS Stock No.: 892-8767Brand: RS PRO
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Brushless

Output Speed

5260 rpm

Shaft Diameter

4mm

Maximum Output Torque

0.25 Nm

Dimensions

42.8 (Dia.) x 42.2 mm

Current Rating

7 A

Length

42.2mm

Width

42.8mm

Core Construction

Permanent Magnet

Standards Met

CE, RoHS Compliant

Country of Origin

China

Product details

RS Brushless Flat DC Motors

These 45BLW flat motors are the ideal solution for many applications due to their compact, flat design - 45mm diameter and a length <30 mm.
In the 45BLW motors (16 poles design), the permanent magnets are located on the external rotor which rotate around the internal stator with the windings. In addition to the shorter design, the advantage of this construction compared to internal rotor motors comes from having the same output with lower torque ripple due to the rotor’s higher moment of inertia.


Flat DC Motor
Brushless technology
Rated Voltage 24 Vdc
Hall effect sensors with 120° electrical angle
Class B insulation
45 mm diameter

DC Brushless Motors

A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.

Stock information temporarily unavailable.

P.O.A.

RS PRO Brushless DC Motor, 24 V dc, 0.25 Nm, 5260 rpm, 4mm Shaft Diameter

P.O.A.

RS PRO Brushless DC Motor, 24 V dc, 0.25 Nm, 5260 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Brushless

Output Speed

5260 rpm

Shaft Diameter

4mm

Maximum Output Torque

0.25 Nm

Dimensions

42.8 (Dia.) x 42.2 mm

Current Rating

7 A

Length

42.2mm

Width

42.8mm

Core Construction

Permanent Magnet

Standards Met

CE, RoHS Compliant

Country of Origin

China

Product details

RS Brushless Flat DC Motors

These 45BLW flat motors are the ideal solution for many applications due to their compact, flat design - 45mm diameter and a length <30 mm.
In the 45BLW motors (16 poles design), the permanent magnets are located on the external rotor which rotate around the internal stator with the windings. In addition to the shorter design, the advantage of this construction compared to internal rotor motors comes from having the same output with lower torque ripple due to the rotor’s higher moment of inertia.


Flat DC Motor
Brushless technology
Rated Voltage 24 Vdc
Hall effect sensors with 120° electrical angle
Class B insulation
45 mm diameter

DC Brushless Motors

A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.