RS PRO Brushless DC Motor, 36 V dc, 0.9 Nm, 3700 rpm, 25mm Shaft Diameter

RS Stock No.: 216-3795Brand: RS PRO
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

36 V dc

DC Motor Type

Brushless

Output Speed

3700 rpm

Shaft Diameter

25mm

Maximum Output Torque

0.9 Nm

Length

113.6mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Brushless DC Motor, 36 V dc, 0.9 Nm, 3700 rpm, 25mm Shaft Diameter

P.O.A.

RS PRO Brushless DC Motor, 36 V dc, 0.9 Nm, 3700 rpm, 25mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

36 V dc

DC Motor Type

Brushless

Output Speed

3700 rpm

Shaft Diameter

25mm

Maximum Output Torque

0.9 Nm

Length

113.6mm

Country of Origin

China