RS PRO BSP 1/2in Analogue Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 152-301Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

RS Pro

Maximum Pressure Measurement

1bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

BSP 1/2in

Gauge Outside Diameter

100mm

Case Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO BSP 1/2in Analogue Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter

P.O.A.

RS PRO BSP 1/2in Analogue Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Pressure Measurement

1bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

BSP 1/2in

Gauge Outside Diameter

100mm

Case Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy