RS PRO Bubble Wrap 1500mm(W)x 25m(L)

RS Stock No.: 628-1564Brand: RS PRODistrelec Article No.: 30419540
brand-logo
View all in Anti Static Packaging

Technical documents

Specifications

Brand

RS Pro

Packaging Type

Bubble Wrap

Type

Roll

Colour

Pink

Length

25m

Thickness

12mm

Width

1500mm

Dissipative

Yes

Conductive

No

Closure Type

Heat Seal

Static Shielding

No

Complies with EN 61340-5-1

Yes

Surface Resistance

10^10Ω

Country of Origin

United Kingdom

Product details

RS Pro Antistatic bubble wrap

Our RS Pro range of antistatic bubble wrap provides superior protection to any components inside. The bubble wrap acts as a “faraday cage” to ensure the sensitive equipment does not receive a shock. Along with providing electrostatic discharge protection the bubbles ensure your product is safe. Our bubble wrap provides great shock protection to further protect your items.

Features and benefits-

• Blow-moulded with anti-static additives from LDPE and LLDPE
• Soft texture and super flexible
• Two layer extrusion with calendar role to thermoform bubble
• Provides a “faraday cage” to protect inside components
• Easy to cut while still provide great strength in order to not tear.
• Can be heat-sealed
• Surface resistance of 10^10Ω.

This bubble wrap is mainly used in clean rooms, ESD (Electrostatic discharge) safe workspaces and other places where you are handling sensitive components. Our reliable bubble wrap is great use for the outer packaging of a component that has already been sealed.

Looking for other sizes of antistatic bubble wrap?

628-1772 – 2500x500mm
628-1693 – 2500x750mm
356-2315 - 5000x5000mm
639-1920 - 5000x750mm
356-2157 - 5000x1500mm


Looking for antistatic bubble bags? (Packs of 50)
356-2343 – 100x135mm
356-2359 – 130x185mm
356-2365 – 180x235mm
356-2371 – 230x285mm
356-2393 – 305x435mm
356-2400 – 380x435mm

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
RS PRO Bubble Wrap 500mm(W)x 50m(L)
P.O.A.1 Bag of 50 Metres (ex VAT)
RS PRO Bubble Wrap 750mm(W)x 25m(L)
P.O.A.1 Bag of 25 Metres (ex VAT)
RS PRO 300mm(W)x 300mm(L)
P.O.A.Each (ex VAT)

P.O.A.

RS PRO Bubble Wrap 1500mm(W)x 25m(L)

P.O.A.

RS PRO Bubble Wrap 1500mm(W)x 25m(L)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in
RS PRO Bubble Wrap 500mm(W)x 50m(L)
P.O.A.1 Bag of 50 Metres (ex VAT)
RS PRO Bubble Wrap 750mm(W)x 25m(L)
P.O.A.1 Bag of 25 Metres (ex VAT)
RS PRO 300mm(W)x 300mm(L)
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Packaging Type

Bubble Wrap

Type

Roll

Colour

Pink

Length

25m

Thickness

12mm

Width

1500mm

Dissipative

Yes

Conductive

No

Closure Type

Heat Seal

Static Shielding

No

Complies with EN 61340-5-1

Yes

Surface Resistance

10^10Ω

Country of Origin

United Kingdom

Product details

RS Pro Antistatic bubble wrap

Our RS Pro range of antistatic bubble wrap provides superior protection to any components inside. The bubble wrap acts as a “faraday cage” to ensure the sensitive equipment does not receive a shock. Along with providing electrostatic discharge protection the bubbles ensure your product is safe. Our bubble wrap provides great shock protection to further protect your items.

Features and benefits-

• Blow-moulded with anti-static additives from LDPE and LLDPE
• Soft texture and super flexible
• Two layer extrusion with calendar role to thermoform bubble
• Provides a “faraday cage” to protect inside components
• Easy to cut while still provide great strength in order to not tear.
• Can be heat-sealed
• Surface resistance of 10^10Ω.

This bubble wrap is mainly used in clean rooms, ESD (Electrostatic discharge) safe workspaces and other places where you are handling sensitive components. Our reliable bubble wrap is great use for the outer packaging of a component that has already been sealed.

Looking for other sizes of antistatic bubble wrap?

628-1772 – 2500x500mm
628-1693 – 2500x750mm
356-2315 - 5000x5000mm
639-1920 - 5000x750mm
356-2157 - 5000x1500mm


Looking for antistatic bubble bags? (Packs of 50)
356-2343 – 100x135mm
356-2359 – 130x185mm
356-2365 – 180x235mm
356-2371 – 230x285mm
356-2393 – 305x435mm
356-2400 – 380x435mm

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
RS PRO Bubble Wrap 500mm(W)x 50m(L)
P.O.A.1 Bag of 50 Metres (ex VAT)
RS PRO Bubble Wrap 750mm(W)x 25m(L)
P.O.A.1 Bag of 25 Metres (ex VAT)
RS PRO 300mm(W)x 300mm(L)
P.O.A.Each (ex VAT)