Technical documents
Specifications
Brand
RS ProPackaging Type
Bubble Wrap
Type
Roll
Colour
Pink
Length
50m
Thickness
6mm
Width
500mm
Dissipative
Yes
Conductive
No
Closure Type
Heat Seal
Static Shielding
No
Complies with EN 61340-5-1
Yes
Surface Resistance
10^10Ω
Country of Origin
United Kingdom
Product details
RS Pro Antistatic bubble wrap
Our RS Pro range of antistatic bubble wrap provides superior protection to any components inside. The bubble wrap acts as a faraday cage to ensure the sensitive equipment does not receive a shock. Along with providing electrostatic discharge protection the bubbles ensure your product is safe. Our bubble wrap provides great shock protection to further protect your items.
Features and benefits-
• Blow-moulded with anti-static additives from LDPE and LLDPE
• Soft texture and super flexible
• Two layer extrusion with calendar role to thermoform bubble
• Provides a faraday cage to protect inside components
• Easy to cut while still provide great strength in order to not tear.
• Can be heat-sealed
• Surface resistance of 10^10Ω.
This bubble wrap is mainly used in clean rooms, ESD (Electrostatic discharge) safe workspaces and other places where you are handling sensitive components. Our reliable bubble wrap is great use for the outer packaging of a component that has already been sealed.
Looking for other sizes of antistatic bubble wrap?
628-1772 – 2500x500mm
628-1693 – 2500x750mm
356-2315 - 5000x5000mm
639-1920 - 5000x750mm
356-2157 - 5000x1500mm
Looking for antistatic bubble bags? (Packs of 50)
356-2343 – 100x135mm
356-2359 – 130x185mm
356-2365 – 180x235mm
356-2371 – 230x285mm
356-2393 – 305x435mm
356-2400 – 380x435mm
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPackaging Type
Bubble Wrap
Type
Roll
Colour
Pink
Length
50m
Thickness
6mm
Width
500mm
Dissipative
Yes
Conductive
No
Closure Type
Heat Seal
Static Shielding
No
Complies with EN 61340-5-1
Yes
Surface Resistance
10^10Ω
Country of Origin
United Kingdom
Product details
RS Pro Antistatic bubble wrap
Our RS Pro range of antistatic bubble wrap provides superior protection to any components inside. The bubble wrap acts as a faraday cage to ensure the sensitive equipment does not receive a shock. Along with providing electrostatic discharge protection the bubbles ensure your product is safe. Our bubble wrap provides great shock protection to further protect your items.
Features and benefits-
• Blow-moulded with anti-static additives from LDPE and LLDPE
• Soft texture and super flexible
• Two layer extrusion with calendar role to thermoform bubble
• Provides a faraday cage to protect inside components
• Easy to cut while still provide great strength in order to not tear.
• Can be heat-sealed
• Surface resistance of 10^10Ω.
This bubble wrap is mainly used in clean rooms, ESD (Electrostatic discharge) safe workspaces and other places where you are handling sensitive components. Our reliable bubble wrap is great use for the outer packaging of a component that has already been sealed.
Looking for other sizes of antistatic bubble wrap?
628-1772 – 2500x500mm
628-1693 – 2500x750mm
356-2315 - 5000x5000mm
639-1920 - 5000x750mm
356-2157 - 5000x1500mm
Looking for antistatic bubble bags? (Packs of 50)
356-2343 – 100x135mm
356-2359 – 130x185mm
356-2365 – 180x235mm
356-2371 – 230x285mm
356-2393 – 305x435mm
356-2400 – 380x435mm
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance