RS PRO Bushbar Clamp for Use with Busbar

Technical documents
Specifications
Brand
RS ProAccessory Type
Bushbar Clamp
Series
ZB
For Use With
Busbar
Mounting Type
Cable Mount
Wire Size
3 mm → 32 mm
Colour
Silver
Material
Steel
Product details
RS PRO Shield Connection Clips & Busbar Accessories
These shield connection clips are suitable for standard cable shielding.They enable EMC-compliant wiring with their large surface area. They also have low-impedance and low ohm contact junctions. They are ideal for wires with diameters ranging from 3 to 32 mm. The contacts can be established without the need for any special tool.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccessory Type
Bushbar Clamp
Series
ZB
For Use With
Busbar
Mounting Type
Cable Mount
Wire Size
3 mm → 32 mm
Colour
Silver
Material
Steel
Product details
RS PRO Shield Connection Clips & Busbar Accessories
These shield connection clips are suitable for standard cable shielding.They enable EMC-compliant wiring with their large surface area. They also have low-impedance and low ohm contact junctions. They are ideal for wires with diameters ranging from 3 to 32 mm. The contacts can be established without the need for any special tool.