RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 14 → 16 AWG

RS Stock No.: 270-7452Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Brand

RS Pro

Splice Type

Butt Splice

Minimum Wire Size mm²

1.5mm²

Wire Size

14 → 16 AWG

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

15mm

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Diameter

3.9mm

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Uninsulated

Number Of Ways

2

Maximum Wire Size (AWG)

14AWG

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 1000) (ex VAT)

RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 14 → 16 AWG

P.O.A.

Each (In a Bag of 1000) (ex VAT)

RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 14 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Splice Type

Butt Splice

Minimum Wire Size mm²

1.5mm²

Wire Size

14 → 16 AWG

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

15mm

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Diameter

3.9mm

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Uninsulated

Number Of Ways

2

Maximum Wire Size (AWG)

14AWG

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China