RS PRO Butt Wire Splice Connector, Red, Insulated, Tin 22 → 16 AWG

RS Stock No.: 267-3997Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Brand

RS Pro

Splice Type

Butt

Minimum Wire Size mm²

0.5mm²

Wire Size

22 → 16 AWG

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

31mm

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Diameter

4mm

Minimum Wire Size (AWG)

22AWG

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Number Of Ways

2

Maximum Wire Size (AWG)

16AWG

Colour

Red

Insulation Material

Nylon

Contact Material

Copper

Contact Plating

Tin

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Window Butt Splice

From RS PRO, a selection of insulated ferrules or Butt Connectors designed for crimping electrical wires. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PRO’s range of butt splice terminals are used to repair, change or lengthen electrical circuits.

The RS PRO range of insulated crimp butt splice terminals are easy to terminate, once the wire has been stripped simply guide the wires into each end of the copper tube and crimp using a suitable tool. The compression style electrical connection provides good tensile strength while maintaining maximum contact with the wire. Constructed from high-grade copper with a colour coded vinyl or nylon insulation, the RS PRO series of butt splice terminals are an essential addition to any electrician’s tool kit.

Special Feature - Viewing Wiindow

This range of RS PRO insulated crimp terminals have a window or sight-hole in the centre of the ferrule body. This special feature provides the user a clear visual indication that a successful crimp has been made.

Colour Coding

The insulated terminals or connectors sleeve is colour coded for easy wire size identification. The colours of the connectors relate to a wire range the terminal can accept. The sizes can be quoted in either CSA (cross-sectional area) or AWG (American Wire Gauge)

• Red 0.5 - 1.0 mm² or 22-18AWG
• Blue 1.5 - 2.5 mm² or 16-14AWG
• Yellow 2.5 - 6.5 mm² or12-10AWG

Features and Benefits

• Viewing window / sight-hole for good crimp identification
• Tin plated copper tube
• Wide temperature range -20° C to + 105°C
• High-grade Nylon insulating material
• Colour coded for easy wire size identification
• Easy to crimp using a ratchet tool.
• Durable and reliable termination
• Extremely cost effective

Applications

Insulated terminals have been around for many years, they originated from the need for a solderless method to terminate wiring in military equipment. Butt splice crimps are used in a wide range of industrial, commercial and domestic applications. They can be found almost anywhere where an electrical connection is required. Some of the most common are

• Industrial control systems
• Automotive and transportation sector
• Machine building
• Electrical and electronic equipment
• Commercial and domestic appliances

FAQ

Q - Are there any recommended tooling for crimping the butt connectors?
A – Any good quality ratchet style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. See typical part number 267-3133

Stock information temporarily unavailable.

P.O.A.

RS PRO Butt Wire Splice Connector, Red, Insulated, Tin 22 → 16 AWG

P.O.A.

RS PRO Butt Wire Splice Connector, Red, Insulated, Tin 22 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Splice Type

Butt

Minimum Wire Size mm²

0.5mm²

Wire Size

22 → 16 AWG

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

31mm

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Diameter

4mm

Minimum Wire Size (AWG)

22AWG

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Number Of Ways

2

Maximum Wire Size (AWG)

16AWG

Colour

Red

Insulation Material

Nylon

Contact Material

Copper

Contact Plating

Tin

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Window Butt Splice

From RS PRO, a selection of insulated ferrules or Butt Connectors designed for crimping electrical wires. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PRO’s range of butt splice terminals are used to repair, change or lengthen electrical circuits.

The RS PRO range of insulated crimp butt splice terminals are easy to terminate, once the wire has been stripped simply guide the wires into each end of the copper tube and crimp using a suitable tool. The compression style electrical connection provides good tensile strength while maintaining maximum contact with the wire. Constructed from high-grade copper with a colour coded vinyl or nylon insulation, the RS PRO series of butt splice terminals are an essential addition to any electrician’s tool kit.

Special Feature - Viewing Wiindow

This range of RS PRO insulated crimp terminals have a window or sight-hole in the centre of the ferrule body. This special feature provides the user a clear visual indication that a successful crimp has been made.

Colour Coding

The insulated terminals or connectors sleeve is colour coded for easy wire size identification. The colours of the connectors relate to a wire range the terminal can accept. The sizes can be quoted in either CSA (cross-sectional area) or AWG (American Wire Gauge)

• Red 0.5 - 1.0 mm² or 22-18AWG
• Blue 1.5 - 2.5 mm² or 16-14AWG
• Yellow 2.5 - 6.5 mm² or12-10AWG

Features and Benefits

• Viewing window / sight-hole for good crimp identification
• Tin plated copper tube
• Wide temperature range -20° C to + 105°C
• High-grade Nylon insulating material
• Colour coded for easy wire size identification
• Easy to crimp using a ratchet tool.
• Durable and reliable termination
• Extremely cost effective

Applications

Insulated terminals have been around for many years, they originated from the need for a solderless method to terminate wiring in military equipment. Butt splice crimps are used in a wide range of industrial, commercial and domestic applications. They can be found almost anywhere where an electrical connection is required. Some of the most common are

• Industrial control systems
• Automotive and transportation sector
• Machine building
• Electrical and electronic equipment
• Commercial and domestic appliances

FAQ

Q - Are there any recommended tooling for crimping the butt connectors?
A – Any good quality ratchet style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. See typical part number 267-3133