Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO C13 Left Angle Cable Mount IEC Connector Socket, 10A, 250 V

RS Stock No.: 282-5502Brand: RS PRO
brand-logo
View all in IEC Connectors

Technical documents

Specifications

Brand

RS Pro

IEC Connector Type

C13

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Left Angle

Voltage Rating

250 V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO C13 Left Angle Cable Mount IEC Connector Socket, 10A, 250 V

P.O.A.

RS PRO C13 Left Angle Cable Mount IEC Connector Socket, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

IEC Connector Type

C13

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Left Angle

Voltage Rating

250 V

Country of Origin

Germany