Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO C13 Snap-In IEC Connector Socket, 10A, 250 V

RS Stock No.: 896-2142Brand: RS PRO
brand-logo
View all in IEC Connectors

Technical documents

Specifications

Brand

RS Pro

IEC Connector Type

C13

Mounting Type

Snap-In

Gender

Female

Current Rating

10A

Body Orientation

Straight

Termination Method

Faston

Voltage Rating

250 V

Country of Origin

India

Product details

IEC Socket C13, Panel Mount Connectors

From the trusted RS PRO brand, a series of C13 appliance outlet connectors designed for panel mounting. The IEC female connectors feature 4.8 mm solder tab terminals for rapid connection. A basic soldering iron is all that is required, making termination or repair seamless. Once the desired cut-out is made, the connectors are simply pushed into the aperture and retained by either snap-fit tabs or panel screws. Constructed from a durable black UL 94 V-2 thermoplastic material, the RS PRO outlet connectors are extremely robust and hardwearing. Available in single and multiple ways, this series of IEC C13 outlets are ideal for new designs, maintenance and repair.

What are IEC C13 Connectors?

An IEC C13 connector is sometimes referred to as a ’cold’ connector. The IEC panel socket is a 3 wire two pole connector, neutral, earth and live. The C13 female connectors have a rated current of 10A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.

Features and Benefits

• Rated at 250 V ac 10A
• Insulation Resistance at 500 VDC 100 MΩ Min
• Contact Resistance 10 mΩ Max
• 0 to +65°C temperature range
• HV Breakdown Test for 1 Minute: 2KVac
• Black thermoplastic body
• Appliance Class - Class I – Cold Condition
• 4.8 mm solder tabs, simple to terminate
• Easy to mount snap-in or screw mount
• Single and multi-way options, 1 to 7 way
• Mate with C14 cable plugs

Applications

The RS PRO C13 appliance outlets are suitable for a wide range of industrial and commercial applications. The electrical panel mount connectors are designed to mate with IEC C14 cable mount male connectors. Some of the more common applications include

• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment

FAQ

Q – Are the IEC appliance outlets easy to connect?
A – Yes, the RS PRO appliance outlets are easy to connect. We offer both snap-in and screw mount outlets with 4.8 mm solder tabs.
Q – Are there any compatible mating mains type IEC 60320 connectors available?
A – Yes, for typical mating parts see associated rewireable plug 776-9113

Connector Types

776-9138 is a 1x C13 snap fit outlet
811-7193 is a 1x C13 eyelet screw mount
896-2133 is a 2 x C13 snap fit outlet
896-2142 is a 3 x C13 snap fit outlet
811-7197 is a 4 x C13 snap fit outlet
896-2149 is a 6 x C13 snap fit outlet
896-2158 is a 7 x C13 snap fit outlet

Approvals

UL(C,US), VDE, CE

Standards

IEC 60320-1

Stock information temporarily unavailable.

P.O.A.

RS PRO C13 Snap-In IEC Connector Socket, 10A, 250 V

P.O.A.

RS PRO C13 Snap-In IEC Connector Socket, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

IEC Connector Type

C13

Mounting Type

Snap-In

Gender

Female

Current Rating

10A

Body Orientation

Straight

Termination Method

Faston

Voltage Rating

250 V

Country of Origin

India

Product details

IEC Socket C13, Panel Mount Connectors

From the trusted RS PRO brand, a series of C13 appliance outlet connectors designed for panel mounting. The IEC female connectors feature 4.8 mm solder tab terminals for rapid connection. A basic soldering iron is all that is required, making termination or repair seamless. Once the desired cut-out is made, the connectors are simply pushed into the aperture and retained by either snap-fit tabs or panel screws. Constructed from a durable black UL 94 V-2 thermoplastic material, the RS PRO outlet connectors are extremely robust and hardwearing. Available in single and multiple ways, this series of IEC C13 outlets are ideal for new designs, maintenance and repair.

What are IEC C13 Connectors?

An IEC C13 connector is sometimes referred to as a ’cold’ connector. The IEC panel socket is a 3 wire two pole connector, neutral, earth and live. The C13 female connectors have a rated current of 10A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.

Features and Benefits

• Rated at 250 V ac 10A
• Insulation Resistance at 500 VDC 100 MΩ Min
• Contact Resistance 10 mΩ Max
• 0 to +65°C temperature range
• HV Breakdown Test for 1 Minute: 2KVac
• Black thermoplastic body
• Appliance Class - Class I – Cold Condition
• 4.8 mm solder tabs, simple to terminate
• Easy to mount snap-in or screw mount
• Single and multi-way options, 1 to 7 way
• Mate with C14 cable plugs

Applications

The RS PRO C13 appliance outlets are suitable for a wide range of industrial and commercial applications. The electrical panel mount connectors are designed to mate with IEC C14 cable mount male connectors. Some of the more common applications include

• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment

FAQ

Q – Are the IEC appliance outlets easy to connect?
A – Yes, the RS PRO appliance outlets are easy to connect. We offer both snap-in and screw mount outlets with 4.8 mm solder tabs.
Q – Are there any compatible mating mains type IEC 60320 connectors available?
A – Yes, for typical mating parts see associated rewireable plug 776-9113

Connector Types

776-9138 is a 1x C13 snap fit outlet
811-7193 is a 1x C13 eyelet screw mount
896-2133 is a 2 x C13 snap fit outlet
896-2142 is a 3 x C13 snap fit outlet
811-7197 is a 4 x C13 snap fit outlet
896-2149 is a 6 x C13 snap fit outlet
896-2158 is a 7 x C13 snap fit outlet

Approvals

UL(C,US), VDE, CE

Standards

IEC 60320-1