RS PRO C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 811-7204Brand: RS PRODistrelec Article No.: 30404926
brand-logo
View all in IEC Connectors

Technical documents

Specifications

Brand

RS Pro

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Solder/Faston

Switch Type

None

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

P.O.A.

RS PRO C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Solder/Faston

Switch Type

None

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Country of Origin

India