RS PRO C20 Snap-In IEC Connector Male, 16A, 250 V

RS Stock No.: 811-7238Brand: RS PRO
brand-logo
View all in IEC Connectors

Technical documents

Specifications

Brand

RS Pro

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

Solder/Faston

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Country of Origin

India

Product details

IEC Plug C20, Panel Mount Connector

IEC plug C20 variant, panel mount inlet connector with nylon-6 body and tin plated copper alloy mating contacts and 6.3x0.8mm faston terminals, rated at 16A (VDE) and 20A (UL,C-US), 250Vac. This C20 connector offers a hardwearing durable solution for many applications that require an IEC C20 panel mount plug connector.

Features and Benefits:
• HV Breakdown Test for 1 Minute: 2KV ac
• Insulation Resistance at 500V dc 1000 MΩ min.
• Permissible Temperature with/without load: 0 to 70 ° C
• Current Rating 16Amps (VDE), 20Amps (UL,C-US) 250V ac
• Contact Resistance 10 mΩ max.

Standards

UL(C, US), VDE, CE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO C20 Snap-In IEC Connector Male, 16A, 250 V

P.O.A.

RS PRO C20 Snap-In IEC Connector Male, 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

Solder/Faston

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Country of Origin

India

Product details

IEC Plug C20, Panel Mount Connector

IEC plug C20 variant, panel mount inlet connector with nylon-6 body and tin plated copper alloy mating contacts and 6.3x0.8mm faston terminals, rated at 16A (VDE) and 20A (UL,C-US), 250Vac. This C20 connector offers a hardwearing durable solution for many applications that require an IEC C20 panel mount plug connector.

Features and Benefits:
• HV Breakdown Test for 1 Minute: 2KV ac
• Insulation Resistance at 500V dc 1000 MΩ min.
• Permissible Temperature with/without load: 0 to 70 ° C
• Current Rating 16Amps (VDE), 20Amps (UL,C-US) 250V ac
• Contact Resistance 10 mΩ max.

Standards

UL(C, US), VDE, CE

You may be interested in