RS PRO Cable 1m

RS Stock No.: 182-3927Brand: RS PRO
brand-logo
View all in SCSI Cables

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

Grey

Length

1m

Fastener Type

Clip

Outer Sheath Material

PVC

Voltage Rating

30 V dc

Shielding

Mylar Foil

Current Rating

500 mA

Country of Origin

China

Product details

SCSI I to II Cable Assemblies

50 way Centronics Male SCSI I connector
50 way high density HPDB50M male Centronics SCSI II connector
Fully mounted and shielded against RFI/EMI interference
High impact case

You may be interested in
RS PRO  Cable 2m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Cable 1m

P.O.A.

RS PRO Cable 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
RS PRO  Cable 2m
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

Grey

Length

1m

Fastener Type

Clip

Outer Sheath Material

PVC

Voltage Rating

30 V dc

Shielding

Mylar Foil

Current Rating

500 mA

Country of Origin

China

Product details

SCSI I to II Cable Assemblies

50 way Centronics Male SCSI I connector
50 way high density HPDB50M male Centronics SCSI II connector
Fully mounted and shielded against RFI/EMI interference
High impact case

You may be interested in
RS PRO  Cable 2m
P.O.A.Each (ex VAT)