RS PRO Cable 2m

RS Stock No.: 182-3933Brand: RS PRO
brand-logo
View all in SCSI Cables

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

Grey

Length

2m

Fastener Type

Clip

Voltage Rating

300 V

Shielding

Mylar Foil

Current Rating

2 A

Outer Sheath Material

PVC

Country of Origin

China

Product details

SCSI I to II Cable Assemblies

50 way Centronics Male SCSI I connector
50 way high density HPDB50M male Centronics SCSI II connector
Fully mounted and shielded against RFI/EMI interference
High impact case

You may be interested in
RS PRO  Cable 1m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Cable 2m

P.O.A.

RS PRO Cable 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
RS PRO  Cable 1m
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

Grey

Length

2m

Fastener Type

Clip

Voltage Rating

300 V

Shielding

Mylar Foil

Current Rating

2 A

Outer Sheath Material

PVC

Country of Origin

China

Product details

SCSI I to II Cable Assemblies

50 way Centronics Male SCSI I connector
50 way high density HPDB50M male Centronics SCSI II connector
Fully mounted and shielded against RFI/EMI interference
High impact case

You may be interested in
RS PRO  Cable 1m
P.O.A.Each (ex VAT)