RS PRO Cable, 5m Black

RS Stock No.: 790-3852Brand: RS PRO
brand-logo
View all in VGA Cables

Technical documents

Specifications

Brand

RS Pro

Length

5m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Country of Origin

China

Product details

RS PRO DisplayPort Cable

From RS Pro, this DisplayPort cable is ideal for a high definition audiovisual experience. Designed to connect modern media peripherals to state-of-the-art monitors and televisions, a DisplayPort cable is often used in multi-media presentations of all kinds.

This DisplayPort cable supports high resolutions of up to 4K x 2K @ 60Hz as well as Multi-Stream (MST) for daisy chaining multiple monitors. It also provides optional audio support.

The cable features a DisplayPort connector at either end, and each connector has a locking/release mechanism built in to prevent accidental disconnection. This locking mechanism can be released with a simple press of the thumb, for added convenience.

The cable is available in the following lengths;

815-8536 is a 1m DisplayPort Cable
790-3855 is a 2m DisplayPort Cable
790-3858 is a 3m DisplayPort Cable
790-3852 is a 5m DisplayPort Cable
121-3286 is a 10m DisplayPort Cable

Features and Benefits

• DisplayPort defines a new digital/audio/video interconnection
• Requires less space
• Works with any DisplayPort source device
• The practical plug design prevents the cable from slipping out of the DisplayPort socket

Applications

Whether you want to extend visuals from a laptop to a projector, or ensure a high-quality gaming experience, DisplayPort cables are a reliable standard. They can be used with;

• HDTV's
• Monitors
• Smart Screens
• Projectors
• PC Gaming

FAQ's

Q: How is DisplayPort different from HDMI?
A: DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in today's computers. This enables an increase in performance and integration.

DisplayPort cables are more suited to connecting multiple screens, with a single port able to drive up to four monitors. Therefore, for applications such as video walls, a DisplayPort interface is preferable.

Though in most cases the quality differences between HDMI and DisplayPort are negligible, DisplayPort cables are typically able to maintain lower resolution loss over longer cables lengths than HDMI cables.

Q: Does DisplayPort support Audio?
A: Yes, DisplayPort supports multi-channel audio requirements.

Q: What is a Mini DisplayPort?
A: Mini DisplayPorts are a miniaturized version of the DisplayPort designed to be used with smaller devices such as smartphones. They are found in certain laptops, and can be easily adapted to work with standard size DisplayPorts.

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of multi-media cables to suit any set up. Whether you're fitting a customized media studio, or simply improving your home entertainment set-up, RS PRO is with you every step of the way.

You may be interested in

P.O.A.

RS PRO Cable, 5m Black

P.O.A.

RS PRO Cable, 5m Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

5m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Country of Origin

China

Product details

RS PRO DisplayPort Cable

From RS Pro, this DisplayPort cable is ideal for a high definition audiovisual experience. Designed to connect modern media peripherals to state-of-the-art monitors and televisions, a DisplayPort cable is often used in multi-media presentations of all kinds.

This DisplayPort cable supports high resolutions of up to 4K x 2K @ 60Hz as well as Multi-Stream (MST) for daisy chaining multiple monitors. It also provides optional audio support.

The cable features a DisplayPort connector at either end, and each connector has a locking/release mechanism built in to prevent accidental disconnection. This locking mechanism can be released with a simple press of the thumb, for added convenience.

The cable is available in the following lengths;

815-8536 is a 1m DisplayPort Cable
790-3855 is a 2m DisplayPort Cable
790-3858 is a 3m DisplayPort Cable
790-3852 is a 5m DisplayPort Cable
121-3286 is a 10m DisplayPort Cable

Features and Benefits

• DisplayPort defines a new digital/audio/video interconnection
• Requires less space
• Works with any DisplayPort source device
• The practical plug design prevents the cable from slipping out of the DisplayPort socket

Applications

Whether you want to extend visuals from a laptop to a projector, or ensure a high-quality gaming experience, DisplayPort cables are a reliable standard. They can be used with;

• HDTV's
• Monitors
• Smart Screens
• Projectors
• PC Gaming

FAQ's

Q: How is DisplayPort different from HDMI?
A: DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in today's computers. This enables an increase in performance and integration.

DisplayPort cables are more suited to connecting multiple screens, with a single port able to drive up to four monitors. Therefore, for applications such as video walls, a DisplayPort interface is preferable.

Though in most cases the quality differences between HDMI and DisplayPort are negligible, DisplayPort cables are typically able to maintain lower resolution loss over longer cables lengths than HDMI cables.

Q: Does DisplayPort support Audio?
A: Yes, DisplayPort supports multi-channel audio requirements.

Q: What is a Mini DisplayPort?
A: Mini DisplayPorts are a miniaturized version of the DisplayPort designed to be used with smaller devices such as smartphones. They are found in certain laptops, and can be easily adapted to work with standard size DisplayPorts.

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of multi-media cables to suit any set up. Whether you're fitting a customized media studio, or simply improving your home entertainment set-up, RS PRO is with you every step of the way.

You may be interested in