Technical documents
Specifications
Brand
RS ProProduct Family
RS Structural System
Product System
40
Fits Strut Profile
40 mm
Fits Groove Size
8mm
Length
40mm
Internal Width
16mm
Internal Height
32.6mm
Distrelec Product Id
30404867
Country of Origin
Germany
Product details
Cabling Accessories
These cabling accessories are designed for use with RS structural profiles. They are designed to keep your cables together and attached to the profile. The range of cable accessories include conduit caps and cable binding blocks. These cable accessories are also compatible with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProProduct Family
RS Structural System
Product System
40
Fits Strut Profile
40 mm
Fits Groove Size
8mm
Length
40mm
Internal Width
16mm
Internal Height
32.6mm
Distrelec Product Id
30404867
Country of Origin
Germany
Product details
Cabling Accessories
These cabling accessories are designed for use with RS structural profiles. They are designed to keep your cables together and attached to the profile. The range of cable accessories include conduit caps and cable binding blocks. These cable accessories are also compatible with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.