RS PRO Cable Cutters

RS Stock No.: 541-6551Brand: RS PRO
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

RS Pro

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

162 mm

Jaw Length

16mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Molybdenum Steel

Maximum Cutting Capacity

9mm

Cut Type

Flush

Cutting Capacity Stranded Wire

9mm

Cutting Capacity Copper Wire

9mm

Cutting Capacity Soft Wire

9mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro High Quality Cable Cutters

Carbon steel rounded jaws from our high-quality RS Pro brand make these cable cutters ideal for cutting through copper and aluminium. These cable cutters are an excellent addition to any tool box.

Features and Benefits

Cutting head 46 mm wide x 14 mm deep
Strips cable prior to termination
Connection capacity 0.3 mm² to 25 mm² or 0.5 mm² to 50 mm²
Dipped vinyl handles are comfortable and hardwearing

You may be interested in
Bahco 2233D Cable Cutters
P.O.A.Each (ex VAT)
NEMIQ CC 22 Cable Cutters
P.O.A.Each (ex VAT)
NEMIQ CCS 22 BULK Manual
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Cable Cutters

P.O.A.

RS PRO Cable Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 2233D Cable Cutters
P.O.A.Each (ex VAT)
NEMIQ CC 22 Cable Cutters
P.O.A.Each (ex VAT)
NEMIQ CCS 22 BULK Manual
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

162 mm

Jaw Length

16mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Molybdenum Steel

Maximum Cutting Capacity

9mm

Cut Type

Flush

Cutting Capacity Stranded Wire

9mm

Cutting Capacity Copper Wire

9mm

Cutting Capacity Soft Wire

9mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro High Quality Cable Cutters

Carbon steel rounded jaws from our high-quality RS Pro brand make these cable cutters ideal for cutting through copper and aluminium. These cable cutters are an excellent addition to any tool box.

Features and Benefits

Cutting head 46 mm wide x 14 mm deep
Strips cable prior to termination
Connection capacity 0.3 mm² to 25 mm² or 0.5 mm² to 50 mm²
Dipped vinyl handles are comfortable and hardwearing

You may be interested in
Bahco 2233D Cable Cutters
P.O.A.Each (ex VAT)
NEMIQ CC 22 Cable Cutters
P.O.A.Each (ex VAT)
NEMIQ CCS 22 BULK Manual
P.O.A.Each (ex VAT)