Technical documents
Specifications
Brand
RS ProExterior Thread Size
M20
Interior Thread Size
M16
Material
Nylon 66
Type
Reducer
Thread Size
M20 x 1.5mm
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
P.O.A.
RS PRO Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nylon 66
1
P.O.A.
RS PRO Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nylon 66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProExterior Thread Size
M20
Interior Thread Size
M16
Material
Nylon 66
Type
Reducer
Thread Size
M20 x 1.5mm
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China