Technical documents
Specifications
Brand
RS ProExterior Thread Size
M32
Interior Thread Size
M25
Material
Nylon 66
Type
Reducer
Thread Size
M32 → M25
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
P.O.A.
RS PRO Cable Gland Adaptor, M32 Exterior Thread, M25 Interior Thread, Nylon 66
1
P.O.A.
RS PRO Cable Gland Adaptor, M32 Exterior Thread, M25 Interior Thread, Nylon 66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProExterior Thread Size
M32
Interior Thread Size
M25
Material
Nylon 66
Type
Reducer
Thread Size
M32 → M25
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China