RS PRO Cable Identifier

Technical documents
Specifications
Product details
RS PRO TES 48 LAN Cable Tester
A rugged, handheld and user friendly LAN tester, brought to you by RS PRO.
Featuring a large LCD display, easy to use design and a protective carrying case this device is ideal for a number of applications. Able to detect faults, opens, shorts, mis-wires, crossed pairs, reversals and split pairs, it also features distance to fault location. One button puts the device in to test mode, and it can be used on cables between 1m and 350m for all of your testing needs.
Features and Benefits:
• Tests UTP, FTP, Coaxial cables
• End-to-end connectivity verification
• Detects wiring problems
• Locates errors
• Measures cable length
• Data memory and read function
• RJ45 and BNC connectors
• Identifies up to 8 different cables
Supplied with
Instruction manual, Carry case, 1 x FTP Cat 5 patch cable, 1 x RJ45F - RJ45F female coupler, Cable identifier #1 for the verification of the wire map.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Product details
RS PRO TES 48 LAN Cable Tester
A rugged, handheld and user friendly LAN tester, brought to you by RS PRO.
Featuring a large LCD display, easy to use design and a protective carrying case this device is ideal for a number of applications. Able to detect faults, opens, shorts, mis-wires, crossed pairs, reversals and split pairs, it also features distance to fault location. One button puts the device in to test mode, and it can be used on cables between 1m and 350m for all of your testing needs.
Features and Benefits:
• Tests UTP, FTP, Coaxial cables
• End-to-end connectivity verification
• Detects wiring problems
• Locates errors
• Measures cable length
• Data memory and read function
• RJ45 and BNC connectors
• Identifies up to 8 different cables
Supplied with
Instruction manual, Carry case, 1 x FTP Cat 5 patch cable, 1 x RJ45F - RJ45F female coupler, Cable identifier #1 for the verification of the wire map.