RS PRO Cable Mount RCA Socket, Nickel, 5A

RS Stock No.: 484-9332Brand: RS PRO
brand-logo
View all in RCA Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Nickel

Colour

Natural

Housing Material

Brass

Termination Method

Solder

Current Rating

5A

Voltage Rating

150 V ac, 200 V dc

Country of Origin

United Kingdom

Product details

Through Grounded Phono Sockets

Spring centre contacts for good electrical contact with large solder buckets
Internal cable clamp
Spring strain relief
BLACK ID ring
Maximum cable size 5.5mm
Rating 5A at 200Vdc/150Vac max.
Insulation resistance 100MΩ at 500Vdc

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Cable Mount RCA Socket, Nickel, 5A

P.O.A.

RS PRO Cable Mount RCA Socket, Nickel, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Nickel

Colour

Natural

Housing Material

Brass

Termination Method

Solder

Current Rating

5A

Voltage Rating

150 V ac, 200 V dc

Country of Origin

United Kingdom

Product details

Through Grounded Phono Sockets

Spring centre contacts for good electrical contact with large solder buckets
Internal cable clamp
Spring strain relief
BLACK ID ring
Maximum cable size 5.5mm
Rating 5A at 200Vdc/150Vac max.
Insulation resistance 100MΩ at 500Vdc

You may be interested in