RS PRO Cable Rack, 1 shelf

RS Stock No.: 556-266Brand: RS PRO
brand-logo
View all in Cable Storage

Technical documents

Specifications

Brand

RS Pro

Type

Rack

Number of Shelves

1

Height

203mm

Width

178 mm

Length

508mm

Material

Steel

Country of Origin

United States

Product details

Reels, Racks and Stands

Stock information temporarily unavailable.

P.O.A.

RS PRO Cable Rack, 1 shelf

P.O.A.

RS PRO Cable Rack, 1 shelf
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Type

Rack

Number of Shelves

1

Height

203mm

Width

178 mm

Length

508mm

Material

Steel

Country of Origin

United States

Product details

Reels, Racks and Stands