RS PRO Cable Rack in SteelCable Rack, 2 shelves
RS Stock No.: 330-3548Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Cable Rack
Number of Shelves
2
Height
546mm
Width
149 mm
Length
664mm
Material
Steel
Country of Origin
United States
Product details
Wire Spool Racks Durham
For storing and dispensing reels of wire
Supplied with 4 adjustable height position hanging rods
Powder coated 2 tone grey finish
Clip together assembly - no tools required
Reels, Racks and Stands
Stock information temporarily unavailable.
P.O.A.
RS PRO Cable Rack in SteelCable Rack, 2 shelves
1
P.O.A.
RS PRO Cable Rack in SteelCable Rack, 2 shelves
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Cable Rack
Number of Shelves
2
Height
546mm
Width
149 mm
Length
664mm
Material
Steel
Country of Origin
United States
Product details
Wire Spool Racks Durham
For storing and dispensing reels of wire
Supplied with 4 adjustable height position hanging rods
Powder coated 2 tone grey finish
Clip together assembly - no tools required