RS PRO Cable Tie, 102mm x 2.4 mm, Black Nylon, Pk-100

RS Stock No.: 209-8130Brand: RS PRO
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

RS Pro

Length

102mm

Width

2.4 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

180N

Series

CT-PA-SSBL

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Cable Tie, 102mm x 2.4 mm, Black Nylon, Pk-100

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Cable Tie, 102mm x 2.4 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

102mm

Width

2.4 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

180N

Series

CT-PA-SSBL

Country of Origin

China

You may be interested in