RS PRO Cable Tie, 190mm x 4.8 mm, White Nylon, Pk-100

Technical documents
Specifications
Brand
RS ProLength
190mm
Width
4.8mm
Width
4.8 mm
Colour
White
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
215.6N
Maximum Bundle Diameter
49mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Nylon Non-Releasable Cable Ties
Tired of dealing with messy cables, then RS PRO has the solution with these high-quality cable ties, to eliminate your cable chaos. These nylon non-releasable cable ties are engineered to securely fasten electrical cables and wires in any environment. With their innovative non-releasable locking mechanism, you can say goodbye to cables coming undone. These cable ties will keep your wires tightly bound together.
Made from ultra-durable and self-extinguishing nylon material, they are built to withstand even the harshest conditions. RS PRO cable ties are a long-lasting and hassle-free cable management solution.
Why Would You Need Cable Ties?
Cable ties are essential accessories used by engineers and DIY enthusiasts for securing cable wire, and storing parts, or simply complete a professional install. The RS PRO offer has been well thought out offering a variety of lengths and strengths to ensure you have the ideal solution for your application.
Features and Benefits
- Non-releasable cable tie for quick installation
- High tensile strength of the nylon cable tie provides a strong hold
- Made from high-quality Nylon 66 that offers high strength and wear resistance, even at high and low-temperature extremes
- Discreet cable management or tidying
- Supplied in a variety of pack sizes
- ABS, cULus, RoHS Compliant, UL 94 V-0
Applications
- Automotive and transportation industry
- Aerospace industry
- Oil and Gas industry
- Cable management
- Home/DIY, gardening, and general maintenance
Approvals
UL 94 V-0
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLength
190mm
Width
4.8mm
Width
4.8 mm
Colour
White
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
215.6N
Maximum Bundle Diameter
49mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Nylon Non-Releasable Cable Ties
Tired of dealing with messy cables, then RS PRO has the solution with these high-quality cable ties, to eliminate your cable chaos. These nylon non-releasable cable ties are engineered to securely fasten electrical cables and wires in any environment. With their innovative non-releasable locking mechanism, you can say goodbye to cables coming undone. These cable ties will keep your wires tightly bound together.
Made from ultra-durable and self-extinguishing nylon material, they are built to withstand even the harshest conditions. RS PRO cable ties are a long-lasting and hassle-free cable management solution.
Why Would You Need Cable Ties?
Cable ties are essential accessories used by engineers and DIY enthusiasts for securing cable wire, and storing parts, or simply complete a professional install. The RS PRO offer has been well thought out offering a variety of lengths and strengths to ensure you have the ideal solution for your application.
Features and Benefits
- Non-releasable cable tie for quick installation
- High tensile strength of the nylon cable tie provides a strong hold
- Made from high-quality Nylon 66 that offers high strength and wear resistance, even at high and low-temperature extremes
- Discreet cable management or tidying
- Supplied in a variety of pack sizes
- ABS, cULus, RoHS Compliant, UL 94 V-0
Applications
- Automotive and transportation industry
- Aerospace industry
- Oil and Gas industry
- Cable management
- Home/DIY, gardening, and general maintenance
Approvals
UL 94 V-0