RS PRO Cable Tie, 280mm x 4.8 mm, Yellow Nylon, Pk-100

RS Stock No.: 224-3143Brand: RS PRO
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

RS Pro

Length

280mm

Width

4.8 mm

Colour

Yellow

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

22kg

Maximum Bundle Diameter

77mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

P.O.A.

RS PRO Cable Tie, 280mm x 4.8 mm, Yellow Nylon, Pk-100

P.O.A.

RS PRO Cable Tie, 280mm x 4.8 mm, Yellow Nylon, Pk-100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Length

280mm

Width

4.8 mm

Colour

Yellow

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

22kg

Maximum Bundle Diameter

77mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China