RS PRO Cable Tie, Double Headed, 900mm x 8 mm, Blue Nylon, Pk-50

RS Stock No.: 213-3019Brand: RS PRO
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

RS Pro

Length

900mm

Width

8mm

Width

8 mm

Colour

Blue

Material

Nylon 66

Type

Double Headed

Quantity

50

UV Resistant

No

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Tensile Strength

539N

Series

RS Pro

Maximum Bundle Diameter

127mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Cable Tie, Double Headed, 900mm x 8 mm, Blue Nylon, Pk-50

P.O.A.

RS PRO Cable Tie, Double Headed, 900mm x 8 mm, Blue Nylon, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

900mm

Width

8mm

Width

8 mm

Colour

Blue

Material

Nylon 66

Type

Double Headed

Quantity

50

UV Resistant

No

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Tensile Strength

539N

Series

RS Pro

Maximum Bundle Diameter

127mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China