RS PRO Cable Tie, Hook and Loop, 150mm x 20 mm, Black Fabric, Pk-25

RS Stock No.: 285-4562Brand: RS PRODistrelec Article No.: 30419266
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

RS Pro

Length

150mm

Width

20 mm

Colour

Black

Material

Fabric

Type

Hook and Loop

Quantity

25

Country of Origin

Spain

Product details

RS Pro Hook & Loop Cable Ties

This RS Pro hook and loop material has been designed so that it can mate together easily. The rolls can be cut to any desired length and are ideal for cables that need to be held together securely, but also need to be released and resealed occasionally. These cable ties also benefit from an adhesive base so they can be quick and easily installed.

Features and Benefits

• Quick and easy installation
• Easily re-opens for moving to new locations
• Will not crush cables

Fabric Hook and Loop

P.O.A.

RS PRO Cable Tie, Hook and Loop, 150mm x 20 mm, Black Fabric, Pk-25

P.O.A.

RS PRO Cable Tie, Hook and Loop, 150mm x 20 mm, Black Fabric, Pk-25

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Length

150mm

Width

20 mm

Colour

Black

Material

Fabric

Type

Hook and Loop

Quantity

25

Country of Origin

Spain

Product details

RS Pro Hook & Loop Cable Ties

This RS Pro hook and loop material has been designed so that it can mate together easily. The rolls can be cut to any desired length and are ideal for cables that need to be held together securely, but also need to be released and resealed occasionally. These cable ties also benefit from an adhesive base so they can be quick and easily installed.

Features and Benefits

• Quick and easy installation
• Easily re-opens for moving to new locations
• Will not crush cables

Fabric Hook and Loop