RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Yellow Nylon

RS Stock No.: 179-7168Brand: RS PRODistrelec Article No.: 30391487
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

RS Pro

Length

225mm

Width

25 mm

Colour

Yellow

Material

Nylon 66

Type

Hook and Loop

Distrelec Product Id

30391487

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Yellow Nylon

P.O.A.

RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Yellow Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

225mm

Width

25 mm

Colour

Yellow

Material

Nylon 66

Type

Hook and Loop

Distrelec Product Id

30391487

Country of Origin

China

You may be interested in