RS PRO Cable Tie, Ladder, 300mm x 7 mm, Black Polyester Coated Stainless Steel, Pk-100

RS Stock No.: 121-668Brand: RS PRO
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

RS Pro

Length

300mm

Width

7 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Ladder

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

436.1N

Maximum Bundle Diameter

95mm

Country of Origin

India

Product details

RS PRO Ladder Type Flexible Stainless Steel Cable Ties

These RS PRO ladder type cable ties have been manufactured from grade 316 stainless steel. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. The unique design and structure of ladder cable ties make them ideal for applications which need extreme strengths. These ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat.
The stainless steel used has a high resistance to damage by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. This range includes the following:
121-618: Silver and not coated - 225mm x 7mm
121-624: Silver and not coated - 300mm x 7mm
121-630: Silver and not coated - 610mm x 7mm
121-646: Silver and not coated - 610mm x 12mm
121-652: Black polyester/epoxy coating - 225mm x 7mm
121-668: Black polyester/epoxy coating - 300mm x 7mm
121-674: Black polyester/epoxy coating - 610mm x 7mm

Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.

Features and Benefits:

Non-releasable ladder type
Excellent resistance to corrosion, radiation and abrasion – suitable for both indoors and outdoors
Specially designed for industrial applications in aggressive environments
Flame retardant
Highly robust and durable with excellent chemical resistance
Flexible
Smooth internal surface that does not damage bundles
Self-locking design for quick and secure installation
Available with or without a black polyester-epoxy coating

Typical Applications:

Cable ties are used as a type of fastener, for holding items together primarily electrical cable or wire. These stainless steel ties are suitable for heavy-duty applications in industries such as:
Oil and gas
Marine
Chemical
Maintenance
Automotive
Solar
Ship Building
Mining
Defence Services

FAQs
Why use stainless steel cable ties?
Stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of stainless steel.


What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Standards

ABS, DNV, Lloyd's Register, IEC 62275, UL-1565

Stock information temporarily unavailable.

P.O.A.

RS PRO Cable Tie, Ladder, 300mm x 7 mm, Black Polyester Coated Stainless Steel, Pk-100

P.O.A.

RS PRO Cable Tie, Ladder, 300mm x 7 mm, Black Polyester Coated Stainless Steel, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Length

300mm

Width

7 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Ladder

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

436.1N

Maximum Bundle Diameter

95mm

Country of Origin

India

Product details

RS PRO Ladder Type Flexible Stainless Steel Cable Ties

These RS PRO ladder type cable ties have been manufactured from grade 316 stainless steel. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. The unique design and structure of ladder cable ties make them ideal for applications which need extreme strengths. These ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat.
The stainless steel used has a high resistance to damage by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. This range includes the following:
121-618: Silver and not coated - 225mm x 7mm
121-624: Silver and not coated - 300mm x 7mm
121-630: Silver and not coated - 610mm x 7mm
121-646: Silver and not coated - 610mm x 12mm
121-652: Black polyester/epoxy coating - 225mm x 7mm
121-668: Black polyester/epoxy coating - 300mm x 7mm
121-674: Black polyester/epoxy coating - 610mm x 7mm

Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.

Features and Benefits:

Non-releasable ladder type
Excellent resistance to corrosion, radiation and abrasion – suitable for both indoors and outdoors
Specially designed for industrial applications in aggressive environments
Flame retardant
Highly robust and durable with excellent chemical resistance
Flexible
Smooth internal surface that does not damage bundles
Self-locking design for quick and secure installation
Available with or without a black polyester-epoxy coating

Typical Applications:

Cable ties are used as a type of fastener, for holding items together primarily electrical cable or wire. These stainless steel ties are suitable for heavy-duty applications in industries such as:
Oil and gas
Marine
Chemical
Maintenance
Automotive
Solar
Ship Building
Mining
Defence Services

FAQs
Why use stainless steel cable ties?
Stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of stainless steel.


What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Standards

ABS, DNV, Lloyd's Register, IEC 62275, UL-1565