RS PRO Cable Tie, Releasable, 230mm x 6.8 mm, Black 316 Stainless Steel, Pk-100
RS Stock No.: 183-4180Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
230mm
Width
6.8 mm
Colour
Black
Material
316 Stainless Steel
Type
Releasable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+150°C
Fire Behaviour
Fire Resistant
Tensile Strength
334 → 1334N
Maximum Bundle Diameter
58mm
Minimum Operating Temperature
-80°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Cable Tie, Releasable, 230mm x 6.8 mm, Black 316 Stainless Steel, Pk-100
1
P.O.A.
RS PRO Cable Tie, Releasable, 230mm x 6.8 mm, Black 316 Stainless Steel, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
230mm
Width
6.8 mm
Colour
Black
Material
316 Stainless Steel
Type
Releasable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+150°C
Fire Behaviour
Fire Resistant
Tensile Strength
334 → 1334N
Maximum Bundle Diameter
58mm
Minimum Operating Temperature
-80°C
Country of Origin
China