RS PRO Cable Tie, Roller Ball, 200mm x 4.6 mm, Blue Polyester Coated Stainless Steel, Pk-100
RS Stock No.: 743-6291Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
200mm
Width
4.6 mm
Colour
Blue
Material
Polyester Coated Stainless Steel
Type
Roller Ball
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Halogen Free
Tensile Strength
436.1N
Maximum Bundle Diameter
50mm
Country of Origin
India
You may be interested in
RS PRO Cable Tie, Roller Ball, 360mm x 7.9 mm, Metallic Polyester Coated Stainless Steel, Pk-100Brand: RS PRO
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Cable Tie, Roller Ball, 200mm x 4.6 mm, Blue Polyester Coated Stainless Steel, Pk-100
1
P.O.A.
RS PRO Cable Tie, Roller Ball, 200mm x 4.6 mm, Blue Polyester Coated Stainless Steel, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Cable Tie, Roller Ball, 360mm x 7.9 mm, Metallic Polyester Coated Stainless Steel, Pk-100Brand: RS PRO
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
RS ProLength
200mm
Width
4.6 mm
Colour
Blue
Material
Polyester Coated Stainless Steel
Type
Roller Ball
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Halogen Free
Tensile Strength
436.1N
Maximum Bundle Diameter
50mm
Country of Origin
India
You may be interested in
RS PRO Cable Tie, Roller Ball, 360mm x 7.9 mm, Metallic Polyester Coated Stainless Steel, Pk-100Brand: RS PRO
P.O.A.1 Bag of 100 (ex VAT)