RS PRO Cable Tie, Roller Ball, 360mm x 4.6 mm, Steel Stainless Steel

RS Stock No.: 123-5037Brand: RS PRODistrelec Article No.: 30391445
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

RS Pro

Length

360mm

Width

4.6 mm

Colour

Steel

Material

Stainless Steel

Type

Roller Ball

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+300°C

Fire Behaviour

Halogen Free

Tensile Strength

79kg

Maximum Bundle Diameter

100mm

Distrelec Product Id

30391445

Country of Origin

India

Product details

RS PRO Stainless Steel Roller Ball Cable Ties

These RS PRO 304 grade stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Rollerball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned.

Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.

Features and Benefits:

Flame retardant
High tensile strength
Self-locking design
Suitable for both indoors and outdoors - excellent resistance to high temperature, chemicals, weather and abrasion
Specially designed for industrial applications in aggressive environments
Secure and easy to fit with a non-releasable rollerball locking mechanism
Highly durable with excellent chemical resistance

Typical Applications:

Cable ties are used as a type of fastener, for holding items together primarily electrical cable or wire. These stainless steel ties are suitable for applications in industries such as:
Oil and gas
Marine
Chemical
Maintenance
Automotive
Solar
Ship Building
Mining
Defence Services

FAQs
Why use stainless steel cable ties?
Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of stainless steel.


What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Stock information temporarily unavailable.

P.O.A.

RS PRO Cable Tie, Roller Ball, 360mm x 4.6 mm, Steel Stainless Steel

P.O.A.

RS PRO Cable Tie, Roller Ball, 360mm x 4.6 mm, Steel Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

360mm

Width

4.6 mm

Colour

Steel

Material

Stainless Steel

Type

Roller Ball

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+300°C

Fire Behaviour

Halogen Free

Tensile Strength

79kg

Maximum Bundle Diameter

100mm

Distrelec Product Id

30391445

Country of Origin

India

Product details

RS PRO Stainless Steel Roller Ball Cable Ties

These RS PRO 304 grade stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Rollerball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned.

Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.

Features and Benefits:

Flame retardant
High tensile strength
Self-locking design
Suitable for both indoors and outdoors - excellent resistance to high temperature, chemicals, weather and abrasion
Specially designed for industrial applications in aggressive environments
Secure and easy to fit with a non-releasable rollerball locking mechanism
Highly durable with excellent chemical resistance

Typical Applications:

Cable ties are used as a type of fastener, for holding items together primarily electrical cable or wire. These stainless steel ties are suitable for applications in industries such as:
Oil and gas
Marine
Chemical
Maintenance
Automotive
Solar
Ship Building
Mining
Defence Services

FAQs
Why use stainless steel cable ties?
Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of stainless steel.


What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable