RS PRO Cable Tie, Screw Mount, 317.2mm x 7.8 mm, Natural Nylon, Pk-100

RS Stock No.: 601-108Brand: RS PRO
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

RS Pro

Length

317.2mm

Width

7.8mm

Colour

Natural

Material

Nylon 66

Type

Screw Mount

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

539N

Maximum Bundle Diameter

80mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Natural Nylon Screw Mount Cable Ties

RS PRO screw mount cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener. Functioning like straps to keep cables tidy, they’re available in a range of sizes and lengths.
The design of this cable tie includes a screw mounting hole and is suitable for binding cables or components and securing in position with a screw. These nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of lengths, widths and sizes to suit all your requirements.

Features and Benefits:

Flame retardant: UL 94V-2 Flammability Standard
Colour: natural nylon (not white)
Suitable for a multitude of uses
Non-releasable
Temp rating: -40°C to 85°C
Screw type: Shallow countersunk M3 or a flat pan head with a head diameter of 5.5 mm to 7 mm
Can be mounted directly to a surface, providing additional stability

Typical applications:

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:
Cable management
Home/DIY
Garden

FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Stock information temporarily unavailable.

P.O.A.

RS PRO Cable Tie, Screw Mount, 317.2mm x 7.8 mm, Natural Nylon, Pk-100

P.O.A.

RS PRO Cable Tie, Screw Mount, 317.2mm x 7.8 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Length

317.2mm

Width

7.8mm

Colour

Natural

Material

Nylon 66

Type

Screw Mount

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

539N

Maximum Bundle Diameter

80mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Natural Nylon Screw Mount Cable Ties

RS PRO screw mount cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener. Functioning like straps to keep cables tidy, they’re available in a range of sizes and lengths.
The design of this cable tie includes a screw mounting hole and is suitable for binding cables or components and securing in position with a screw. These nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of lengths, widths and sizes to suit all your requirements.

Features and Benefits:

Flame retardant: UL 94V-2 Flammability Standard
Colour: natural nylon (not white)
Suitable for a multitude of uses
Non-releasable
Temp rating: -40°C to 85°C
Screw type: Shallow countersunk M3 or a flat pan head with a head diameter of 5.5 mm to 7 mm
Can be mounted directly to a surface, providing additional stability

Typical applications:

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:
Cable management
Home/DIY
Garden

FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable