RS PRO Canvas Holdall 750mm x 275mm x 225mm
RS Stock No.: 707-7303Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBag Type
Holdall
Material
Canvas
Length
750mm
Width
275mm
Height
225mm
Lock Type
Zipper
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Canvas Holdall 750mm x 275mm x 225mm
1
P.O.A.
RS PRO Canvas Holdall 750mm x 275mm x 225mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBag Type
Holdall
Material
Canvas
Length
750mm
Width
275mm
Height
225mm
Lock Type
Zipper
Country of Origin
China