Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Canvas Holdall with Shoulder Strap 585mm x 225mm x 240mm

RS Stock No.: 707-7290Brand: RS PRO
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

RS Pro

Bag Type

Holdall

Material

Canvas

Length

585mm

Width

225mm

Height

240mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Canvas Holdall with Shoulder Strap 585mm x 225mm x 240mm

P.O.A.

RS PRO Canvas Holdall with Shoulder Strap 585mm x 225mm x 240mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Bag Type

Holdall

Material

Canvas

Length

585mm

Width

225mm

Height

240mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

You may be interested in