RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 146-6753Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Nickel Copper Alloy

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Shielding

Unshielded

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Nickel Copper Alloy

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Shielding

Unshielded

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

Standards Met

CE

Country of Origin

China