RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 146-6756Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Non-Flush

Housing Material

Nickel Copper Alloy

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

Standards Met

CE

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Non-Flush

Housing Material

Nickel Copper Alloy

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

Standards Met

CE

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Country of Origin

China