Technical documents
Specifications
Brand
RS ProThread Size
M12
Sensor Technology
Capacitive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
65mm
Mounting Type
Non-Flush
Housing Material
Copper Alloy
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Frequency
50Hz
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
M12
Sensor Technology
Capacitive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
65mm
Mounting Type
Non-Flush
Housing Material
Copper Alloy
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Frequency
50Hz
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
China