RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 184-5586Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

56mm

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+55°C

Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

P.O.A.

RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

56mm

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+55°C

Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Country of Origin

China