RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Technical documents
Specifications
Brand
RS ProThread Size
M12
Sensor Technology
Capacitive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
69mm
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Shielding
Unshielded
Maximum Switching Frequency
50Hz
Short Circuit Overload Protection
Yes
Switching Current
15 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+55°C
Switching Frequency
50Hz
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
M12
Sensor Technology
Capacitive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
69mm
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Shielding
Unshielded
Maximum Switching Frequency
50Hz
Short Circuit Overload Protection
Yes
Switching Current
15 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+55°C
Switching Frequency
50Hz
Country of Origin
China