RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO+NC, 10 → 30 V dc

Technical documents
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
10 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
79mm
Mounting Type
Flush
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Frequency
50Hz
Shielding
Shielded
Maximum Switching Frequency
50Hz
Short Circuit Overload Protection
Yes
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
10 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
79mm
Mounting Type
Flush
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Frequency
50Hz
Shielding
Shielded
Maximum Switching Frequency
50Hz
Short Circuit Overload Protection
Yes
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
China