RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac

Technical documents
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
20 → 250 V ac
IP Rating
IP67
Length
74mm
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
15Hz
Short Circuit Overload Protection
No
Maximum ac Voltage
250V
Shielding
Unshielded
Maximum Switching Frequency
15Hz
Switching Current
300 mA
Reverse Polarity Protection
No
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
20 → 250 V ac
IP Rating
IP67
Length
74mm
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
15Hz
Short Circuit Overload Protection
No
Maximum ac Voltage
250V
Shielding
Unshielded
Maximum Switching Frequency
15Hz
Switching Current
300 mA
Reverse Polarity Protection
No
Country of Origin
China